
TAJS106K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS106K010RNJTR-ND - Tape & Reel (TR) 478-TAJS106K010RNJCT-ND - Cut Tape (CT) 478-TAJS106K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS106K010RNJ |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS106K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA106K010RNJ | KYOCERA AVX | 31.330 | 478-1654-1-ND | kr.0.33000 | Similar |
| TPSA106K010R0900 | KYOCERA AVX | 40.381 | 478-1751-1-ND | kr.0.43000 | Similar |
| TPSA106K010R1800 | KYOCERA AVX | 45.034 | 478-3317-1-ND | kr.0.88000 | Similar |
| TPSA106K010Y1800 | KYOCERA AVX | 1.280 | 478-9032-1-ND | kr.0.53000 | Similar |
| 593D106X9010A2TE3 | Vishay Sprague | 9.000 | 718-1969-1-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.78780 | kr.89.39 |
| 100 | kr.1.60970 | kr.160.97 |
| 500 | kr.1.30960 | kr.654.80 |
| 1.000 | kr.1.21684 | kr.1,216.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.31474 | kr.3,286.85 |
| 5.000 | kr.1.24852 | kr.6,242.60 |
| 7.500 | kr.1.21536 | kr.9,115.20 |
| 12.500 | kr.1.17860 | kr.14,732.50 |
| 17.500 | kr.1.15711 | kr.20,249.43 |
| 25.000 | kr.1.13643 | kr.28,410.75 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

