
T489X477M006ATE250 | |
|---|---|
DigiKey Part Number | 399-11973-2-ND - Tape & Reel (TR) 399-11973-1-ND - Cut Tape (CT) 399-11973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489X477M006ATE250 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T489X477M006ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 10 | kr.14.95700 | kr.149.57 |
| 50 | kr.12.42880 | kr.621.44 |
| 100 | kr.11.64610 | kr.1,164.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.32268 | kr.5,161.34 |
| 1.000 | kr.9.91296 | kr.9,912.96 |
| 1.500 | kr.9.70765 | kr.14,561.47 |
| 2.500 | kr.9.48004 | kr.23,700.10 |
| 3.500 | kr.9.34691 | kr.32,714.18 |
| 5.000 | kr.9.21889 | kr.46,094.45 |
| 6.000 | kr.9.15822 | kr.54,949.32 |
| Unit Price without VAT: | kr.21.31000 |
|---|---|
| Unit Price with VAT: | kr.26.63750 |





