Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF3100DQP0K | |
|---|---|
DigiKey Part Number | 399-R46KF3100DQP0KCT-ND - Cut Tape (CT) 399-R46KF3100DQP0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF3100DQP0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100DQP0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104K310A | KEMET | 0 | 399-F861AP104K310A-ND | kr.5.01000 | Parametric Equivalent |
| F861AP104K310C | KEMET | 0 | 399-F861AP104K310C-ND | kr.4.88000 | Parametric Equivalent |
| F861AP104K310L | KEMET | 0 | 399-F861AP104K310LCT-ND | kr.5.14000 | Parametric Equivalent |
| F861AP104K310R | KEMET | 0 | 399-F861AP104K310RCT-ND | kr.5.07000 | Parametric Equivalent |
| R46KF310000M1K | KEMET | 1.071 | 399-5990-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.26700 | kr.42.67 |
| 50 | kr.3.32460 | kr.166.23 |
| 100 | kr.3.03500 | kr.303.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.2.47465 | kr.1,682.76 |
| 1.360 | kr.2.33587 | kr.3,176.78 |
| 2.040 | kr.2.26636 | kr.4,623.37 |
| 3.400 | kr.2.18933 | kr.7,443.72 |
| 4.760 | kr.2.14429 | kr.10,206.82 |
| 6.800 | kr.2.10097 | kr.14,286.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |









