R46KF3100JEP0K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.071
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.000
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.33778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.66000
Datasheet
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF3100JEP0K

DigiKey Part Number
399-R46KF3100JEP0K-ND
Manufacturer
Manufacturer Product Number
R46KF3100JEP0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF3100JEP0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.58800kr.35.88
50kr.2.77060kr.138.53
100kr.2.51950kr.251.95
500kr.2.09538kr.1,047.69
1.000kr.1.96420kr.1,964.20
3.000kr.1.80217kr.5,406.51
5.000kr.1.74224kr.8,711.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000