
R46KF3100CKP0K | |
|---|---|
DigiKey Part Number | 399-17012-2-ND - Tape & Reel (TR) 399-17012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF3100CKP0K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100CKP0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.26700 | kr.42.67 |
| 50 | kr.3.32460 | kr.166.23 |
| 100 | kr.3.03500 | kr.303.50 |
| 500 | kr.2.54552 | kr.1,272.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39417 | kr.2,394.17 |
| 2.000 | kr.2.26960 | kr.4,539.20 |
| 3.000 | kr.2.20721 | kr.6,621.63 |
| 5.000 | kr.2.13808 | kr.10,690.40 |
| 7.000 | kr.2.09764 | kr.14,683.48 |
| 10.000 | kr.2.05876 | kr.20,587.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

