Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF3100DQM1K | |
|---|---|
DigiKey Part Number | 399-R46KF3100DQM1KTB-ND |
Manufacturer | |
Manufacturer Product Number | R46KF3100DQM1K |
Description | 0,1 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104K310A | KEMET | 0 | 399-F861AP104K310A-ND | kr.5.01000 | Parametric Equivalent |
| F861AP104K310C | KEMET | 0 | 399-F861AP104K310C-ND | kr.4.88000 | Parametric Equivalent |
| F861AP104K310L | KEMET | 0 | 399-F861AP104K310LCT-ND | kr.5.14000 | Parametric Equivalent |
| F861AP104K310R | KEMET | 0 | 399-F861AP104K310RCT-ND | kr.5.07000 | Parametric Equivalent |
| R46KF310000M1K | KEMET | 1.071 | 399-5990-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.2.33778 | kr.1,589.69 |
| Unit Price without VAT: | kr.2.33778 |
|---|---|
| Unit Price with VAT: | kr.2.92223 |








