ESY478M010AL6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.73393
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.13.27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.14.49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.136
Unit Price: kr.15.58000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 225
Unit Price: kr.13.78000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.13.91000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 641
Unit Price: kr.14.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 236
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.4.86455
Datasheet

Parametric Equivalent


Nichicon
In Stock: 427
Unit Price: kr.16.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 328
Unit Price: kr.14.94000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY478M010AL6AA

DigiKey Part Number
399-ESY478M010AL6AA-ND
Manufacturer
Manufacturer Product Number
ESY478M010AL6AA
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY478M010AL6AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.72 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXG4700MEFCG412.5X35Rubycon010YXG4700MEFCG412.5X35-NDkr.3.73393Parametric Equivalent
860080278024Würth Elektronik0732-9090-1-NDkr.13.27000Parametric Equivalent
EEU-FM1A472LPanasonic Industry0P12362-NDkr.14.49000Parametric Equivalent
EEU-FR1C472LPanasonic Industry1.136P14408-NDkr.15.58000Parametric Equivalent
EKY-100ELL472MK35SChemi-Con225565-EKY-100ELL472MK35S-NDkr.13.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.5.22910kr.20,916.40
Unit Price without VAT:kr.5.22910
Unit Price with VAT:kr.6.53638