ESY336M025AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25173
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.432
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24948
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.891
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.30201
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.37600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.311
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.000
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.652
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.556
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.646
Unit Price: kr.0.76000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 420mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY336M025AC3AA

DigiKey Part Number
399-ESY336M025AC3AA-ND
Manufacturer
Manufacturer Product Number
ESY336M025AC3AA
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 420mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY336M025AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
420mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
154 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz
Impedance
420 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.38794kr.7,758.80
Unit Price without VAT:kr.0.38794
Unit Price with VAT:kr.0.48493