
ESH336M025AC3AA | |
|---|---|
DigiKey Part Number | 399-ESH336M025AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH336M025AC3AA |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH336M025AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXG33MEFC5X11 | Rubycon | 3.311 | 1189-2257-ND | kr.1.90000 | Parametric Equivalent |
| 35YXS33MEFC5X11 | Rubycon | 2.980 | 1189-35YXS33MEFC5X11-ND | kr.1.97000 | Parametric Equivalent |
| 35ZLG33MEFC5X11 | Rubycon | 2.652 | 1189-35ZLG33MEFC5X11-ND | kr.1.90000 | Parametric Equivalent |
| EEU-FM1V330 | Panasonic Industry | 1.156 | P12925-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.44380 | kr.44.38 |
| 500 | kr.0.33298 | kr.166.49 |
| 1.000 | kr.0.29779 | kr.297.79 |
| 2.500 | kr.0.26014 | kr.650.35 |
| 5.000 | kr.0.23717 | kr.1,185.85 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

