Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST337M050AH4AA | |
|---|---|
DigiKey Part Number | 399-EST337M050AH4AA-ND |
Manufacturer | |
Manufacturer Product Number | EST337M050AH4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 210mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST337M050AH4AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ330M10X20 | Rubycon | 871 | 1189-1424-ND | kr.5.58000 | Parametric Equivalent |
| 50YXS330MEFC10X20 | Rubycon | 806 | 1189-50YXS330MEFC10X20-ND | kr.6.02000 | Parametric Equivalent |
| 50ZLH330MEFC10X20 | Rubycon | 0 | 50ZLH330MEFC10X20-ND | kr.1.68536 | Parametric Equivalent |
| 50ZLH330MEFCT810X20 | Rubycon | 0 | 50ZLH330MEFCT810X20-ND | kr.1.88824 | Parametric Equivalent |
| 50ZLJ330M10X20 | Rubycon | 9.826 | 1189-1434-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.2.46990 | kr.5,927.76 |
| Unit Price without VAT: | kr.2.46990 |
|---|---|
| Unit Price with VAT: | kr.3.08738 |











