
EKMQ250ELL222MK25S | |
---|---|
DigiKey Part Number | 565-EKMQ250ELL222MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ250ELL222MK25S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.1772 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.4.52500 | kr.45.25 |
50 | kr.3.44960 | kr.172.48 |
100 | kr.3.10910 | kr.310.91 |
500 | kr.2.52148 | kr.1,260.74 |
1.000 | kr.2.33632 | kr.2,336.32 |
3.000 | kr.2.10487 | kr.6,314.61 |
5.000 | kr.2.01837 | kr.10,091.85 |
10.000 | kr.1.91841 | kr.19,184.10 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |