ESH226M050AC3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32369
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33358
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.331
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29839
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 13.116
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 16.308
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.19760
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 135.918
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.368
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.484
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.068
Unit Price: kr.0.95000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH226M050AC3DA

DigiKey Part Number
399-ESH226M050AC3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH226M050AC3DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH226M050AC3DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.24948kr.1,496.88
Unit Price without VAT:kr.0.24948
Unit Price with VAT:kr.0.31185