22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7.536Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226CKH050M

DigiKey Part Number
1572-1383-ND
Manufacturer
Manufacturer Product Number
226CKH050M
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7.536Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
184 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
7.536Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1H220Panasonic Industry18.890P14452-NDkr.2.47000Direct
50YXJ22M5X11Rubycon1.39450YXJ22M5X11-NDkr.1.52000Upgrade
ED1H220MP20511EP9UChinsan (Elite)1.6884191-ED1H220MP20511EP9UCT-NDkr.1.01000Parametric Equivalent
EG1H220MP20511UChinsan (Elite)1764191-EG1H220MP20511UCT-NDkr.0.76000Parametric Equivalent
EL1H220MC60511UChinsan (Elite)8674191-EL1H220MC60511U-NDkr.1.71000Parametric Equivalent
In-Stock: 16.308
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00800kr.10.08
50kr.0.73160kr.36.58
100kr.0.64290kr.64.29
500kr.0.48906kr.244.53
1.000kr.0.44038kr.440.38
3.000kr.0.37924kr.1,137.72
5.000kr.0.35635kr.1,781.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250