Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

226CKH050MSA | |
|---|---|
DigiKey Part Number | 1572-226CKH050MSA-ND |
Manufacturer | |
Manufacturer Product Number | 226CKH050MSA |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7.536Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 184 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 7.536Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13.106 | 226CKE063M-ND | kr.2.03000 | Parametric Equivalent |
| 226CKH050M | CORNELL DUBILIER KNOWLES | 15.858 | 1572-1383-ND | kr.1.65000 | Parametric Equivalent |
| 226KXM050M | CORNELL DUBILIER KNOWLES | 135.896 | 1572-1387-ND | kr.1.65000 | Parametric Equivalent |
| 50YXS22MEFC5X11 | Rubycon | 0 | 1189-50YXS22MEFC5X11-ND | kr.2.03000 | Parametric Equivalent |
| 860020672011 | Würth Elektronik | 4.651 | 732-8857-1-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.19760 | kr.11,856.00 |
| Unit Price without VAT: | kr.0.19760 |
|---|---|
| Unit Price with VAT: | kr.0.24700 |













