22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH226M050AC3AA

DigiKey Part Number
399-6564-ND
Manufacturer
Manufacturer Product Number
ESH226M050AC3AA
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH226M050AC3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
150 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ22M5X11Rubycon1.35450YXJ22M5X11-NDkr.1.52000Direct
EEU-FR1H220Panasonic Industry18.884P14452-NDkr.2.47000Direct
MAL214251229E3Vishay Beyschlag/Draloric/BC Components2.43256-MAL214251229E3-NDkr.2.28000Direct
ED1H220MP20511EP9UChinsan (Elite)1.6884191-ED1H220MP20511EP9UCT-NDkr.1.01000Parametric Equivalent
EG1H220MP20511UChinsan (Elite)1764191-EG1H220MP20511UCT-NDkr.0.76000Parametric Equivalent
In-Stock: 5.329
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74800kr.7.48
50kr.0.53760kr.26.88
100kr.0.47040kr.47.04
500kr.0.35352kr.176.76
1.000kr.0.31656kr.316.56
2.500kr.0.27693kr.692.33
5.000kr.0.25273kr.1,263.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000