Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDK336M016S9DAA | |
|---|---|
DigiKey Part Number | EDK336M016S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK336M016S9DAA |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK336M016S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 56.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH336M016S9DAA | KEMET | 0 | EDH336M016S9DAA-ND | kr.0.43115 | Upgrade |
| EEV336M016S9DAA | KEMET | 0 | EEV336M016S9DAA-ND | kr.0.45041 | Upgrade |
| EEV336M025S9DAA | KEMET | 0 | EEV336M025S9DAA-ND | kr.0.45740 | Upgrade |
| EDK336M025S9DAA | KEMET | 0 | EDK336M025S9DAA-ND | kr.0.42939 | Parametric Equivalent |
| 16TZV33M5X6.1 | Rubycon | 2.872 | 1189-1542-1-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.43115 | kr.8,623.00 |
| Unit Price without VAT: | kr.0.43115 |
|---|---|
| Unit Price with VAT: | kr.0.53894 |










