Direct
Direct
Upgrade
Upgrade

AVS336M25C12T-F | |
|---|---|
DigiKey Part Number | AVS336M25C12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS336M25C12T-F |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 71.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 10Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK336M025S9DAA | KEMET | 0 | EDK336M025S9DAA-ND | kr.0.42939 | Direct |
| EMVA250ADA330ME55G | Chemi-Con | 288 | 565-2102-1-ND | kr.2.09000 | Direct |
| EEV336M025S9DAA | KEMET | 0 | EEV336M025S9DAA-ND | kr.0.45740 | Upgrade |
| EMZA250ARA330ME61G | Chemi-Con | 0 | 565-EMZA250ARA330ME61GCT-ND | kr.4.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20457 | kr.2,409.14 |
| Unit Price without VAT: | kr.1.20457 |
|---|---|
| Unit Price with VAT: | kr.1.50571 |





