EDK226M6R3S9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Upgrade


KEMET
In Stock: 35.322
Unit Price: kr.1.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.34851
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 508
Unit Price: kr.2.60000
Datasheet
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK226M6R3S9BAA

DigiKey Part Number
EDK226M6R3S9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK226M6R3S9BAA
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK226M6R3S9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
25 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDH226M010S9BAAKEMET0EDH226M010S9BAA-NDkr.0.34851Upgrade
EDH226M016S9BAAKEMET35.322399-EDH226M016S9BAACT-NDkr.1.97000Upgrade
EDH226M6R3S9BAAKEMET0EDH226M6R3S9BAA-NDkr.0.34851Upgrade
EDK226M016S9BAAKEMET0EDK226M016S9BAA-NDkr.0.34851Upgrade
EEV226M010S9BAAKEMET0EEV226M010S9BAA-NDkr.0.36550Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.34851kr.13,940.40
Unit Price without VAT:kr.0.34851
Unit Price with VAT:kr.0.43564