Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



C911U102MUWDCAWL40 | |
|---|---|
DigiKey Part Number | C911U102MUWDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C911U102MUWDCAWL40 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U102MUWDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U102KUYDBAWL35 | KEMET | 0 | C941U102KUYDBAWL35-ND | kr.2.83509 | Upgrade |
| C941U102KUYDBAWL40 | KEMET | 0 | C941U102KUYDBAWL40-ND | kr.2.83509 | Upgrade |
| C941U102KUYDCAWL35 | KEMET | 0 | C941U102KUYDCAWL35-ND | kr.2.83509 | Upgrade |
| C941U102KUYDCAWL40 | KEMET | 0 | C941U102KUYDCAWL40-ND | kr.2.83509 | Upgrade |
| C941U102KVYDBAWL35 | KEMET | 0 | C941U102KVYDBAWL35-ND | kr.1.73734 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.65731 | kr.16,573.10 |
| Unit Price without VAT: | kr.1.65731 |
|---|---|
| Unit Price with VAT: | kr.2.07164 |


