C901U102MVVDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.65731
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.65731
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.65731
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.65731
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.95435
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.73734
Datasheet
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U102MVVDBAWL40

DigiKey Part Number
C901U102MVVDBAWL40-ND
Manufacturer
Manufacturer Product Number
C901U102MVVDBAWL40
Description
CAP CER 1000PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MVVDBAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U102MUWDBAWL35KEMET0C911U102MUWDBAWL35-NDkr.1.65731Upgrade
C911U102MUWDBAWL40KEMET0C911U102MUWDBAWL40-NDkr.1.65731Upgrade
C911U102MUWDCAWL35KEMET0C911U102MUWDCAWL35-NDkr.1.65731Upgrade
C911U102MUWDCAWL40KEMET0C911U102MUWDCAWL40-NDkr.1.65731Upgrade
C911U102MVWDBAWL35KEMET0C911U102MVWDBAWL35-NDkr.0.95435Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.51367kr.5,136.70
Unit Price without VAT:kr.0.51367
Unit Price with VAT:kr.0.64209