18122C105KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 10.014
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.301
Unit Price: kr.14.46000
Datasheet
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18122C105KAT2A

DigiKey Part Number
478-KGM43JR72D105KVTR-ND - Tape & Reel (TR)
478-KGM43JR72D105KVCT-ND - Cut Tape (CT)
478-KGM43JR72D105KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122C105KAT2A
Description
CAP CER 1UF 200V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122C105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7T2E105K250KATDK10.014445-7769-1-NDkr.8.18000Similar
1812B105K201CTWalsin Technology Corporation01292-1812B105K201CT-NDkr.3.80000Parametric Equivalent
GMC43X7R105K200NTCal-Chip Electronics, Inc.1.3014713-GMC43X7R105K200NTCT-NDkr.14.46000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.9.70700kr.97.07
50kr.7.88940kr.394.47
100kr.7.32780kr.732.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.37702kr.3,188.51
1.000kr.6.08279kr.6,082.79
1.500kr.5.93543kr.8,903.15
2.500kr.5.77204kr.14,430.10
3.500kr.5.67651kr.19,867.78
5.000kr.5.58461kr.27,923.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750