1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

KGM43FR72A105JV

DigiKey Part Number
478-KGM43FR72A105JVTR-ND - Tape & Reel (TR)
478-KGM43FR72A105JVCT-ND - Cut Tape (CT)
478-KGM43FR72A105JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM43FR72A105JV
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM43FR72A105JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC43X7R105J100NTCal-Chip Electronics, Inc.9904713-GMC43X7R105J100NTCT-NDkr.27.31000Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.12.32600kr.123.26
50kr.10.13040kr.506.52
100kr.9.45150kr.945.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.81246kr.10,906.23
1.000kr.21.11422kr.21,114.22
1.500kr.20.76438kr.31,146.57
2.500kr.20.37660kr.50,941.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000