Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210X475K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C1210X475K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X475K5RAC3124 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X475K5RAC3123 | KEMET | 0 | 399-C1210X475K5RAC3123TR-ND | kr.6.74785 | Parametric Equivalent |
| C1210X475K5RAC31247665 | KEMET | 0 | 399-C1210X475K5RAC31247665TR-ND | kr.6.27143 | Parametric Equivalent |
| C1210X475K5RAC3183 | KEMET | 0 | 399-C1210X475K5RAC3183TR-ND | kr.6.74785 | Parametric Equivalent |
| C1210X475K5RAC3198 | KEMET | 0 | 399-C1210X475K5RAC3198TR-ND | kr.6.70100 | Parametric Equivalent |
| C1210X475K5RAC3199 | KEMET | 0 | 399-C1210X475K5RAC3199TR-ND | kr.6.22693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.27143 | kr.25,085.72 |
| Unit Price without VAT: | kr.6.27143 |
|---|---|
| Unit Price with VAT: | kr.7.83929 |





