Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C1210X475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X475K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X475J5RACTU | KEMET | 216 | 399-C1210X475J5RACTUCT-ND | kr.21.18000 | Upgrade |
| C1210X475K3RACTU | KEMET | 38 | 399-C1210X475K3RACTUCT-ND | kr.9.89000 | Upgrade |
| C1210X475K5RACTU | KEMET | 17.086 | 399-C1210X475K5RACTUCT-ND | kr.15.53000 | Upgrade |
| C1210F475K4RACTU | KEMET | 0 | 399-C1210F475K4RACTUTR-ND | kr.1.94313 | Similar |
| CL32B475KBJSW6E | Samsung Electro-Mechanics | 0 | 1276-7049-1-ND | kr.1.29355 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.00074 | kr.20,002.96 |
| Unit Price without VAT: | kr.5.00074 |
|---|---|
| Unit Price with VAT: | kr.6.25093 |








