4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X475K3RACTU

DigiKey Part Number
399-C1210X475K3RACTUTR-ND - Tape & Reel (TR)
399-C1210X475K3RACTUCT-ND - Cut Tape (CT)
399-C1210X475K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X475K3RACTU
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X475K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X475J5RACTUKEMET216399-C1210X475J5RACTUCT-NDkr.21.18000Upgrade
C1210X475K5RACTUKEMET17.086399-C1210X475K5RACTUCT-NDkr.15.53000Upgrade
C1210F475K3RACTUKEMET8.752399-C1210F475K3RACTUCT-NDkr.10.27000Similar
C1210X475K3RACAUTOKEMET26.064399-7055-1-NDkr.10.02000Parametric Equivalent
CL32B475KCVZW6ESamsung Electro-Mechanics175.0901276-7060-1-NDkr.6.21000Upgrade
In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.6.53700kr.65.37
50kr.5.20380kr.260.19
100kr.4.79240kr.479.24
500kr.4.09780kr.2,048.90
1.000kr.3.88281kr.3,882.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.65580kr.9,139.50
5.000kr.3.51890kr.17,594.50
7.500kr.3.45034kr.25,877.55
12.500kr.3.37431kr.42,178.88
17.500kr.3.32984kr.58,272.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250