
KGF32KR71C475KU | |
|---|---|
DigiKey Part Number | 478-KGF32KR71C475KUTR-ND - Tape & Reel (TR) 478-KGF32KR71C475KUCT-ND - Cut Tape (CT) 478-KGF32KR71C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32KR71C475KU |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.68200 | kr.26.82 |
| 50 | kr.2.04280 | kr.102.14 |
| 100 | kr.1.84580 | kr.184.58 |
| 500 | kr.1.51372 | kr.756.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.94637 | kr.3,946.37 |
| 2.000 | kr.3.76835 | kr.7,536.70 |
| 3.000 | kr.3.67917 | kr.11,037.51 |
| 5.000 | kr.3.58031 | kr.17,901.55 |
| 7.000 | kr.3.52252 | kr.24,657.64 |
| 10.000 | kr.3.46693 | kr.34,669.30 |
| 12.000 | kr.3.44059 | kr.41,287.08 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

