

C3225X7R1C475K250AM | |
|---|---|
DigiKey Part Number | 445-6091-2-ND - Tape & Reel (TR) 445-6091-1-ND - Cut Tape (CT) 445-6091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C475K250AM |
Description | CAP CER 4.7UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C475K250AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R1E475K250AE | TDK | 0 | 445-173747-1-ND | kr.13.06000 | Similar |
| C1210F475K4RACTU | KEMET | 0 | 399-C1210F475K4RACTUTR-ND | kr.1.94313 | Direct |
| C1210F475K4RALTU | KEMET | 0 | 399-C1210F475K4RALTUTR-ND | kr.2.23873 | Direct |
| C1210X475K4RACTU | KEMET | 0 | 399-C1210X475K4RACTUTR-ND | kr.5.00074 | Direct |
| KGF32KR71C475KU | KYOCERA AVX | 926 | 478-KGF32KR71C475KUCT-ND | kr.9.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62490 | kr.162.49 |
| 500 | kr.1.32214 | kr.661.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19344 | kr.1,193.44 |
| 2.000 | kr.1.11860 | kr.2,237.20 |
| 3.000 | kr.1.08114 | kr.3,243.42 |
| 5.000 | kr.1.03963 | kr.5,198.15 |
| 7.000 | kr.1.01537 | kr.7,107.59 |
| 10.000 | kr.0.99203 | kr.9,920.30 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

