Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade

C1210C333M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C333M1RACTU |
Description | CAP CER 0.033UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C333J1GACTU | KEMET | 0 | 399-C1210C333J1GACTUCT-ND | kr.7.86250 | Upgrade |
| C1210C333J1RACTU | KEMET | 0 | 399-C1210C333J1RACTUTR-ND | kr.1.37261 | Upgrade |
| C1210C333J2RACTU | KEMET | 0 | 399-C1210C333J2RACTUTR-ND | kr.1.64618 | Upgrade |
| C1210C333JARACTU | KEMET | 0 | 399-C1210C333JARACTUTR-ND | kr.1.86721 | Upgrade |
| C1210C333K1RACTU | KEMET | 7.840 | 399-C1210C333K1RACTUCT-ND | kr.3.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87136 | kr.3,485.44 |
| Unit Price without VAT: | kr.0.87136 |
|---|---|
| Unit Price with VAT: | kr.1.08920 |






