Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1210C333M2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333M2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C333M2RACTU |
Description | CAP CER 0.033UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333M2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C333J2RACTU | KEMET | 0 | 399-C1210C333J2RACTUTR-ND | kr.1.66436 | Upgrade |
| C1210C333JARACTU | KEMET | 0 | 399-C1210C333JARACTUTR-ND | kr.1.88783 | Upgrade |
| C1210C333K2RACTU | KEMET | 1.060 | 399-C1210C333K2RACTUCT-ND | kr.4.23000 | Upgrade |
| C1210C333KARACTU | KEMET | 0 | 399-C1210C333KARACTUTR-ND | kr.1.83704 | Upgrade |
| C1210C333KBRACTU | KEMET | 2.356 | 399-C1210C333KBRACTUCT-ND | kr.3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04586 | kr.4,183.44 |
| Unit Price without VAT: | kr.1.04586 |
|---|---|
| Unit Price with VAT: | kr.1.30733 |






