0.033 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333K2RACTU

DigiKey Part Number
399-C1210C333K2RACTUTR-ND - Tape & Reel (TR)
399-C1210C333K2RACTUCT-ND - Cut Tape (CT)
399-C1210C333K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C333K2RACTU
Description
CAP CER 0.033UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C333KBRACTUKEMET2.356399-C1210C333KBRACTUCT-NDkr.3.17000Upgrade
KGM32ER72D333KUKYOCERA AVX1.352478-KGM32ER72D333KUCT-NDkr.4.18000Direct
C3225C0G2E333J230AATDK1.050445-15459-1-NDkr.6.40000Similar
C3225C0G2J333J250AATDK69.674445-14880-1-NDkr.7.29000Similar
C3225C0G2J333K250AATDK1.910445-14881-1-NDkr.7.48000Similar
In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.57400kr.25.74
50kr.1.95280kr.97.64
100kr.1.76130kr.176.13
500kr.1.43830kr.719.15
1.000kr.1.33863kr.1,338.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18908kr.4,756.32
8.000kr.1.13350kr.9,068.00
12.000kr.1.10565kr.13,267.80
20.000kr.1.07479kr.21,495.80
28.000kr.1.05675kr.29,589.00
40.000kr.1.03939kr.41,575.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500