
C1210C333KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C333KBRACTUCT-ND - Cut Tape (CT) 399-C1210C333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C333KBRACAUTO | KEMET | 3.336 | 399-16752-1-ND | kr.0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.43420 | kr.71.71 |
| 100 | kr.1.28510 | kr.128.51 |
| 500 | kr.1.03316 | kr.516.58 |
| 1.000 | kr.0.95544 | kr.955.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87342 | kr.2,183.55 |
| 5.000 | kr.0.82402 | kr.4,120.10 |
| 7.500 | kr.0.79928 | kr.5,994.60 |
| 12.500 | kr.0.77186 | kr.9,648.25 |
| 17.500 | kr.0.75583 | kr.13,227.02 |
| 25.000 | kr.0.74040 | kr.18,510.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

