Upgrade
Upgrade

C1210C333MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333MCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C333MCRACTU |
Description | CAP CER 0.033UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333MCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C333KCRACTU | KEMET | 0 | 399-C1210C333KCRACTUCT-ND | kr.8.56000 | Upgrade |
| C1210V333KCRACTU | KEMET | 0 | 399-C1210V333KCRACTUCT-ND | kr.3.65443 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79197 | kr.3,583.94 |
| Unit Price without VAT: | kr.1.79197 |
|---|---|
| Unit Price with VAT: | kr.2.23996 |



