C1210C152J2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.99172
Datasheet

Upgrade


KEMET
In Stock: 3.409
Unit Price: kr.11.35000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.66255
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85863
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.73158
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85863
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.73158
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.66255
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85863
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.73158
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.66255
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.07010
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.84319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72531
Datasheet
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C152J2GACTU

DigiKey Part Number
399-15151-2-ND - Tape & Reel (TR)
399-15151-1-ND - Cut Tape (CT)
399-15151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C152J2GACTU
Description
CAP CER 1500PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C152J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C152F2GALTUKEMET0399-C1210C152F2GALTUTR-NDkr.7.99172Upgrade
C1210C152JCGACTUKEMET3.409399-C1210C152JCGACTUCT-NDkr.11.35000Upgrade
1210J2000152JCTKnowles Syfer01210J2000152JCT-NDkr.2.66255Direct
1210J2000152FCTKnowles Syfer01210J2000152FCT-NDkr.8.85863Upgrade
1210J2000152GCTKnowles Syfer01210J2000152GCT-NDkr.4.73158Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.62406kr.4,060.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500