1210J5000152GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.18753
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.21588
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.64925
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.16858
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.17775
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.42760
Datasheet
1500 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000152GCT

DigiKey Part Number
1210J5000152GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000152GCT
Description
CAP CER 1500PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000152GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000152FCTKnowles Syfer01210J5000152FCT-NDkr.1.18753Upgrade
1210J6300152FCTKnowles Syfer01210J6300152FCT-NDkr.1.21588Upgrade
1210J6300152GCTKnowles Syfer01210J6300152GCT-NDkr.0.64925Upgrade
1210J5000152GATKnowles Syfer01210J5000152GAT-NDkr.3.16858Parametric Equivalent
1210Y5000152GATKnowles Syfer01210Y5000152GAT-NDkr.3.17775Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.73158kr.9,463.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.73158
Unit Price with VAT:kr.5.91448