Direct
Direct
Upgrade
Upgrade
Upgrade

C1210C152F2GALTU | |
|---|---|
DigiKey Part Number | 399-C1210C152F2GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C152F2GALTU |
Description | CAP CER 1500PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152F2GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000152FCT | Knowles Syfer | 0 | 1210J2000152FCT-ND | kr.8.85863 | Direct |
| KGM32ECG2D152FU | KYOCERA AVX | 0 | 478-KGM32ECG2D152FUTR-ND | kr.7.94497 | Direct |
| 1210J2500152FCT | Knowles Syfer | 0 | 1210J2500152FCT-ND | kr.8.85863 | Upgrade |
| 1210J5000152FCT | Knowles Syfer | 0 | 1210J5000152FCT-ND | kr.8.85863 | Upgrade |
| 1210J6300152FCT | Knowles Syfer | 0 | 1210J6300152FCT-ND | kr.9.07010 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.99172 | kr.19,979.30 |
| Unit Price without VAT: | kr.7.99172 |
|---|---|
| Unit Price with VAT: | kr.9.98965 |



