
C1210C152JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C152JCGACTUTR-ND - Tape & Reel (TR) 399-C1210C152JCGACTUCT-ND - Cut Tape (CT) 399-C1210C152JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C152JCGACTU |
Description | CAP CER 1500PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.56400 | kr.75.64 |
| 50 | kr.6.06860 | kr.303.43 |
| 100 | kr.5.60650 | kr.560.65 |
| 500 | kr.4.82512 | kr.2,412.56 |
| 1.000 | kr.4.58331 | kr.4,583.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.38424 | kr.8,768.48 |
| 4.000 | kr.4.22036 | kr.16,881.44 |
| 6.000 | kr.4.13827 | kr.24,829.62 |
| 10.000 | kr.4.04723 | kr.40,472.30 |
| 14.000 | kr.3.99400 | kr.55,916.00 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

