1210J6300152GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.07010
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.23.63663
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.23.70507
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.70391
Datasheet
1500 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300152GCT

DigiKey Part Number
1210J6300152GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J6300152GCT
Description
CAP CER 1500PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J6300152GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J6300152FCTKnowles Syfer01210J6300152FCT-NDkr.9.07010Upgrade
1210J6300152GATKnowles Syfer01210J6300152GAT-NDkr.23.63663Parametric Equivalent
1210Y6300152GATKnowles Syfer01210Y6300152GAT-NDkr.23.70507Parametric Equivalent
1210Y6300152GCTKnowles Syfer01210Y6300152GCT-NDkr.5.70391Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.84319kr.9,686.38
Manufacturers Standard Package
Unit Price without VAT:kr.4.84319
Unit Price with VAT:kr.6.05399