Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C152J2GACTU | |
|---|---|
DigiKey Part Number | 399-15151-2-ND - Tape & Reel (TR) 399-15151-1-ND - Cut Tape (CT) 399-15151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C152J2GACTU |
Description | CAP CER 1500PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C152F2GALTU | KEMET | 0 | 399-C1210C152F2GALTUTR-ND | kr.7.99172 | Upgrade |
| C1210C152JCGACTU | KEMET | 3.409 | 399-C1210C152JCGACTUCT-ND | kr.11.35000 | Upgrade |
| 1210J2000152JCT | Knowles Syfer | 0 | 1210J2000152JCT-ND | kr.2.66255 | Direct |
| 1210J2000152FCT | Knowles Syfer | 0 | 1210J2000152FCT-ND | kr.8.85863 | Upgrade |
| 1210J2000152GCT | Knowles Syfer | 0 | 1210J2000152GCT-ND | kr.4.73158 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.62406 | kr.4,060.15 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |




