C1210C106K3PALTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 30.318
Unit Price: kr.8.00000
Datasheet

Upgrade


KEMET
In Stock: 31.784
Unit Price: kr.6.59000
Datasheet

Upgrade


KEMET
In Stock: 2.490
Unit Price: kr.55.62000
Datasheet

Upgrade


KEMET
In Stock: 37.656
Unit Price: kr.11.58000
Datasheet

Upgrade


KEMET
In Stock: 218.791
Unit Price: kr.7.42000
Datasheet

Upgrade


KEMET
In Stock: 9.233
Unit Price: kr.4.99000
Datasheet

Direct


TDK Corporation
In Stock: 98.982
Unit Price: kr.3.46000
Datasheet

Direct


YAGEO
In Stock: 3.505
Unit Price: kr.3.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.48000
Datasheet

Upgrade


Knowles Novacap
In Stock: 8.855
Unit Price: kr.68.22000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2.250
Unit Price: kr.63.23000
Datasheet

Upgrade


TDK Corporation
In Stock: 120.114
Unit Price: kr.6.14000
Datasheet

Upgrade


TDK Corporation
In Stock: 130.077
Unit Price: kr.3.71000
Datasheet

Upgrade


TDK Corporation
In Stock: 10.040
Unit Price: kr.11.90000
1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K3PALTU

DigiKey Part Number
399-C1210C106K3PALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C106K3PALTU
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K3PALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.28.00000kr.56,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.28.00000
Unit Price with VAT:kr.35.00000