
1210BW106K500YX110T | |
|---|---|
DigiKey Part Number | 1763-1141-2-ND - Tape & Reel (TR) 1763-1141-1-ND - Cut Tape (CT) 1763-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210BW106K500YX110T |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210BW106K500YX110T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.55000 | kr.69.55 |
| 10 | kr.52.99600 | kr.529.96 |
| 50 | kr.46.38860 | kr.2,319.43 |
| 100 | kr.44.34200 | kr.4,434.20 |
| 500 | kr.42.58388 | kr.21,291.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.42.86221 | kr.85,724.42 |
| Unit Price without VAT: | kr.69.55000 |
|---|---|
| Unit Price with VAT: | kr.86.93750 |

