
1210BW106K500NGX110T | |
|---|---|
DigiKey Part Number | 1763-1137-2-ND - Tape & Reel (TR) 1763-1137-1-ND - Cut Tape (CT) 1763-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210BW106K500NGX110T |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210BW106K500NGX110T Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Bonding Mountable, Gold Flash Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.96000 | kr.75.96 |
| 10 | kr.58.17100 | kr.581.71 |
| 50 | kr.51.07480 | kr.2,553.74 |
| 100 | kr.48.87750 | kr.4,887.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.47.58014 | kr.23,790.07 |
| Unit Price without VAT: | kr.75.96000 |
|---|---|
| Unit Price with VAT: | kr.94.95000 |

