


C1210C106K5PACTU | |
|---|---|
DigiKey Part Number  | 399-C1210C106K5PACTUTR-ND - Tape & Reel (TR) 399-C1210C106K5PACTUCT-ND - Cut Tape (CT) 399-C1210C106K5PACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1210C106K5PACTU  | 
Description  | CAP CER 10UF 50V X5R 1210  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1210C106K5PACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.58000 | kr.11.58 | 
| 10 | kr.5.92600 | kr.59.26 | 
| 50 | kr.5.38620 | kr.269.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.40000 | kr.4,400.00 | 
| Unit Price without VAT: | kr.11.58000 | 
|---|---|
| Unit Price with VAT: | kr.14.47500 | 

