C1206L105K3PAC7800 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 3.001
Unit Price: kr.5.96000
Datasheet

Upgrade


KEMET
In Stock: 4.513
Unit Price: kr.7.54000
Datasheet

Upgrade


KEMET
In Stock: 982
Unit Price: kr.7.35000
Datasheet

Upgrade


KEMET
In Stock: 44.488
Unit Price: kr.8.81000
Datasheet

Upgrade


KEMET
In Stock: 42.730
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 6.012
Unit Price: kr.7.61000
Datasheet

Upgrade


KEMET
In Stock: 143.248
Unit Price: kr.1.39000
Datasheet

Upgrade


KEMET
In Stock: 875
Unit Price: kr.5.83000
Datasheet

Upgrade


KEMET
In Stock: 146.793
Unit Price: kr.1.90000
Datasheet

Upgrade


KEMET
In Stock: 3.695
Unit Price: kr.6.34000
Datasheet

Upgrade


KEMET
In Stock: 1.361
Unit Price: kr.6.53000
Datasheet

Upgrade


KEMET
In Stock: 3.253
Unit Price: kr.3.87000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Direct


YAGEO
In Stock: 2.365
Unit Price: kr.1.90000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206L105K3PAC7800

DigiKey Part Number
399-C1206L105K3PAC7800TR-ND - Tape & Reel (TR)
399-C1206L105K3PAC7800CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206L105K3PAC7800
Description
CAP CER 1UF 25V X5R 1206
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206L105K3PAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes