1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K5RALTU

DigiKey Part Number
399-C1206C105K5RALTUTR-ND - Tape & Reel (TR)
399-C1206C105K5RALTUCT-ND - Cut Tape (CT)
399-C1206C105K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K5RALTU
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.06400kr.40.64
50kr.3.15980kr.157.99
100kr.2.88030kr.288.03
500kr.2.40806kr.1,204.03
1.000kr.2.26199kr.2,261.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.10777kr.5,269.43
5.000kr.2.01484kr.10,074.20
7.500kr.1.96827kr.14,762.02
12.500kr.1.91666kr.23,958.25
17.500kr.1.88648kr.33,013.40
25.000kr.1.85744kr.46,436.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500