1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105J3RALTU

DigiKey Part Number
399-C1206C105J3RALTUTR-ND - Tape & Reel (TR)
399-C1206C105J3RALTUCT-ND - Cut Tape (CT)
399-C1206C105J3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105J3RALTU
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105J3RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105J3RACTUKEMET7.001399-C1206C105J3RACTUCT-NDkr.7.54000Direct
C1206C105J5RACTUKEMET40.378399-17461-1-NDkr.8.81000Upgrade
12063C105JAT2AKYOCERA AVX2.678478-KGM31HR71E105JUCT-NDkr.4.63000Direct
CC1206JKX7R8BB105YAGEO2.426311-1925-1-NDkr.3.55000Direct
12061C105JAT2AKYOCERA AVX1.074478-KGM31HR72A105JUCT-NDkr.5.52000Upgrade
In-Stock: 982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.74200kr.47.42
50kr.3.71520kr.185.76
100kr.3.39760kr.339.76
500kr.2.86188kr.1,430.94
1.000kr.2.69615kr.2,696.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.55978kr.5,119.56
4.000kr.2.44746kr.9,789.84
6.000kr.2.39123kr.14,347.38
10.000kr.2.32887kr.23,288.70
14.000kr.2.29241kr.32,093.74
20.000kr.2.25733kr.45,146.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750