
C1206F105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F105K5RACTUTR-ND - Tape & Reel (TR) 399-C1206F105K5RACTUCT-ND - Cut Tape (CT) 399-C1206F105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.89900 | kr.28.99 |
| 50 | kr.2.21560 | kr.110.78 |
| 100 | kr.2.00580 | kr.200.58 |
| 500 | kr.1.65184 | kr.825.92 |
| 1.000 | kr.1.54234 | kr.1,542.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.45232 | kr.2,904.64 |
| 4.000 | kr.1.36375 | kr.5,455.00 |
| 6.000 | kr.1.32181 | kr.7,930.86 |
| 10.000 | kr.1.27939 | kr.12,793.90 |
| 14.000 | kr.1.27250 | kr.17,815.00 |
| 20.000 | kr.1.25272 | kr.25,054.40 |
| 24.000 | kr.1.24175 | kr.29,802.00 |
| 48.000 | kr.1.20481 | kr.57,830.88 |
| 50.000 | kr.1.20285 | kr.60,142.50 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |


