1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K3PACTU

DigiKey Part Number
399-C1206C105K3PACTUTR-ND - Tape & Reel (TR)
399-C1206C105K3PACTUCT-ND - Cut Tape (CT)
399-C1206C105K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K3PACTU
Description
CAP CER 1UF 25V X5R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.77900kr.37.79
50kr.2.92400kr.146.20
100kr.2.66090kr.266.09
500kr.2.21646kr.1,108.23
1.000kr.2.07901kr.2,079.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.93393kr.4,834.82
5.000kr.1.84649kr.9,232.45
7.500kr.1.80268kr.13,520.10
12.500kr.1.75413kr.21,926.62
17.500kr.1.72573kr.30,200.28
25.000kr.1.69843kr.42,460.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000