C1206C392J5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.21791
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.85485
Datasheet

Upgrade


KEMET
In Stock: 8.697
Unit Price: kr.16.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.01584
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.77958
Datasheet

Upgrade


KEMET
In Stock: 7.923
Unit Price: kr.9.58000
Datasheet

Upgrade


KEMET
In Stock: 744
Unit Price: kr.4.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.98736
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71378
Datasheet

Upgrade


KEMET
In Stock: 4.822
Unit Price: kr.3.86000
Datasheet

Upgrade


KEMET
In Stock: 7.830
Unit Price: kr.4.95000
Datasheet

Upgrade


KEMET
In Stock: 11.769
Unit Price: kr.3.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.12414
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83615
Datasheet
3900 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392J5RACTU

DigiKey Part Number
399-C1206C392J5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C392J5RACTU
Description
CAP CER 3900PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62804kr.2,512.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.62804
Unit Price with VAT:kr.0.78505