
C1206C392JBGACTU | |
|---|---|
DigiKey Part Number | 399-15118-2-ND - Tape & Reel (TR) 399-15118-1-ND - Cut Tape (CT) 399-15118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392JBGACTU |
Description | CAP CER 3900PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82340 | kr.91.17 |
| 100 | kr.1.64270 | kr.164.27 |
| 500 | kr.1.33686 | kr.668.43 |
| 1.000 | kr.1.24245 | kr.1,242.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10091 | kr.4,403.64 |
| 8.000 | kr.1.04830 | kr.8,386.40 |
| 12.000 | kr.1.02195 | kr.12,263.40 |
| 20.000 | kr.0.99274 | kr.19,854.80 |
| 28.000 | kr.0.97566 | kr.27,318.48 |
| 40.000 | kr.0.95923 | kr.38,369.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

