
C1206C392J1GACTU | |
|---|---|
DigiKey Part Number | 399-15577-2-ND - Tape & Reel (TR) 399-15577-1-ND - Cut Tape (CT) 399-15577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392J1GACTU |
Description | CAP CER 3900PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A392J060AA | TDK | 14.233 | 445-4143-1-ND | kr.1.59000 | Direct |
| C3216NP02A392J060AA | TDK | 7.806 | 445-14666-1-ND | kr.2.54000 | Direct |
| KGM31TCG2A392JU | KYOCERA AVX | 2.700 | 478-KGM31TCG2A392JUCT-ND | kr.2.47000 | Direct |
| C3216C0G2E392J115AA | TDK | 348 | 445-4146-1-ND | kr.1.97000 | Upgrade |
| C3216C0G2J392J085AA | TDK | 3.554 | 445-14640-1-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59900 | kr.25.99 |
| 50 | kr.1.97300 | kr.98.65 |
| 100 | kr.1.78090 | kr.178.09 |
| 500 | kr.1.45516 | kr.727.58 |
| 1.000 | kr.1.35460 | kr.1,354.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24845 | kr.3,121.12 |
| 5.000 | kr.1.18446 | kr.5,922.30 |
| 7.500 | kr.1.15243 | kr.8,643.23 |
| 12.500 | kr.1.11692 | kr.13,961.50 |
| 17.500 | kr.1.09616 | kr.19,182.80 |
| 25.000 | kr.1.07618 | kr.26,904.50 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

